+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | natural white | |
Mounting | SMD | |
Case | PLCC2 | |
Luminosity | 18...20lm | |
Colour temperature | 3700-4000(typ)-4300K | |
Viewing angle | 120° | |
LED current | 60mA | |
Dimensions | 4x1.4x0.65mm | |
LED lens | transparent | |
Front | flat | |
Operating voltage | 2.8...3.6V DC | |
Power | 252mW | |
Operating temperature | -40...85°C |