+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSMR4356D1A

LED; white warm; 4.8mm; 130°; Front: convex; 7.6÷9.6VDC; 2700K; 12lm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSMR4356D1A
TME Symbol:
OSMR4356D1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
4.8mm
Viewing angle
130°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
7.6...9.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.445; y: 0.385
Colour temperature
2700K
Luminosity
12lm
Gross weight0.226 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSMR4356D1A
0 in TME stock
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerBag = 100 pcs