+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/warm white | |
LED diameter | 3mm | |
Viewing angle | 60° | |
Wavelength | 620...630nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 1.8...2.6/2.9...3.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Maximum power | 108mW | |
LED version | bipolar | |
Shape | round | |
Colour temperature | 3000K | |
Luminosity of red colour | 750...1120mcd | |
Luminosity of white colour | 750...1120mcd |