+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSNG5134A

LED; yellow green; 5mm; 10÷15mcd; 30°; Front: convex; 1.8÷2.4VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSNG5134A
TME Symbol:
OSNG5134A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
Luminosity
10...15mcd
Viewing angle
30°
Wavelength
565...575nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.297 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSNG5134A
9331 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.14 USDGross price for quantities from 300 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs