+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO50603C1E

LED; orange; SMD; 0603; 15÷50mcd; 1.6÷2.4VDC; 1.6x0.8x0.6mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO50603C1E
TME Symbol:
OSO50603C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
15...50mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
120°
LED current
5mA
Wavelength
600...610nm
LED lens
transparent
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSO50603C1E
11930 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs