+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO50802C1E

LED; orange; SMD; 0802; 70÷150mcd; 1.8÷2.4VDC; 2.1x0.6x1mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO50802C1E
TME Symbol:
OSO50802C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0802
Luminosity
70...150mcd
Operating voltage
1.8...2.4V DC
Dimensions
2.1x0.6x1mm
Viewing angle
120°
LED current
20mA
Wavelength
600...610nm
LED lens
transparent
LED version
angular
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSO50802C1E
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs