+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5120641E

LED; orange; SMD; 1206; 300÷400mcd; 1.8÷2.4VDC; 3.2x1.6x1.8mm; 35°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5120641E
TME Symbol:
OSO5120641E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Luminosity
300...400mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x1.6x1.8mm
Viewing angle
35°
LED current
20mA
Wavelength
600...610nm
LED lens
transparent
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSO5120641E
1540 in TME stock
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs