+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5212411C

LED; orange; SMD; Gull wing; 2000÷3000mcd; 1.8÷2.6VDC; 10°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5212411C
TME Symbol:
OSO5212411C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Mounting
SMD
Case
Gull wing
Luminosity
2000...3000mcd
Operating voltage
1.8...2.6V DC
Dimensions
2.15x2.4x2.7mm
Viewing angle
10°
LED current
20mA
Wavelength
600...610nm
LED lens
transparent
LED version
axial
LED diameter
1.8mm
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSO5212411C
1914 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs