+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5PA3VA1A

LED; orange; 3mm; 500mcd; 100°; Front: convex; 2.1VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PA3VA1A
TME Symbol:
OSO5PA3VA1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
LED diameter
3mm
Luminosity
500mcd
Viewing angle
100°
Wavelength
600...610nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSO5PA3VA1A
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.