+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5PA4571D

LED; orange; oval; 4.7x5.7mm; 4200÷5800mcd; 40/70°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PA4571D
TME Symbol:
OSO5PA4571D

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Shape
oval
Dimensions
4.7x5.7mm
Luminosity
4200...5800mcd
Vertical/horizontal viewing angle
40/70°
Front
convex
Wavelength
600...610nm
LED lens
transparent
Mounting
THT
Operating voltage
2.1...2.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.286 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSO5PA4571D
1858 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs