+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5PA5TK4A

LED; orange; 5mm; 220÷330mcd; 180°; Front: flat; 1.8÷2.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PA5TK4A
TME Symbol:
OSO5PA5TK4A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
LED diameter
5mm
Luminosity
220...330mcd
Viewing angle
180°
Wavelength
600...610nm
LED lens
diffused, orange
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY
*
OSO5PA5TK4A
Product withdrawn from the offer
Use the specification table below to search for similar products