+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5PA7NE1B

LED; orange; rectangular; 5x5x7mm; 750÷1000mcd; 140°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PA7NE1B
TME Symbol:
OSO5PA7NE1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Shape
rectangular
Dimensions
5x5x7mm
Luminosity
750...1000mcd
Viewing angle
140°
Front
flat
Wavelength
600...610nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Gross weight0.308 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSO5PA7NE1B
1900 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs