+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5PAA131A-5V

LED; orange; 10mm; 2500÷3500mcd; 30°; Front: convex; 5VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PAA131A-5V
TME Symbol:
OSO5PAA131A-5V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
LED diameter
10mm
Luminosity
2500...3500mcd
Viewing angle
30°
Wavelength
600...610nm
LED lens
transparent
LED current
12mA
Mounting
THT
Front
convex
Operating voltage
5V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
integral current limiting resistor
Gross weight1.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSO5PAA131A-5V
2 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 60 pcs - 0.42 USDGross price for quantities from 60 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 260 pcs - 0.21 USDGross price for quantities from 260 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs