+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSO5PAS1C1B-KL

LED; orange; SMD; PLCC2; 750÷1120mcd; 1.8÷2.6VDC; 3.5x2.8x1.7mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PAS1C1B-KL
TME Symbol:
OSO5PAS1C1B-KL

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
750...1120mcd
Operating voltage
1.8...2.6V DC
Dimensions
3.5x2.8x1.7mm
Viewing angle
120°
LED current
20mA
Wavelength
600...610nm
LED lens
transparent
Power
130mW
Front
flat
LEDs' features
black front
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSO5PAS1C1B-KL
0 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.