+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | orange | |
LED diameter | 3mm | |
Luminosity | 220...330mcd | |
Viewing angle | 30° | |
Wavelength | 600...610nm | |
LED lens | diffused, orange | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Maximum power | 78mW | |
LEDs' features | LED AC | |
LED version | bipolar |