+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, orange | |
LED diameter | 3mm | |
Viewing angle | 30° | |
Wavelength | 525nm, 605nm | |
LED lens | transparent | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1...2.6/2.9...3.4V DC | |
Number of terminals | 3 | |
LED version | bicolour | |
Shape | round | |
Luminosity of green colour | 5800mcd | |
Luminosity of orange colour | 4200mcd |