+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSPU 7

Insulating tube; fiberglass; -25÷155°C; Øint: 7mm; 5kV/mm; reel


Manufacturer: ZDIII

Manufacturer part number:
OSPU 7
TME Symbol:
OSPU-7.0

Specification

Manufacturer
ZDIII
Type of cable accessories
insulating tube
Material
fiberglass
Operating temperature
-25...155°C
Internal diameter
7mm
Dielectric strength
5kV/mm
Plating material
polyurethane elastomer
Package contents
50m
Kind of package
reel
Min. insulation resistance
0.1GΩ
Gross weight37.17 g
Certificates
See other products in this category: Electro Insulation tubes ZDIII,
*
OSPU 7
100 in TME stock
Net price for quantities from 50 m - 0.65 USDGross price for quantities from 50 m - 0.65 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Packaging method by the manufacturerReel = 50 m