+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR3867M93T

Integrated IR receiver; 38kHz; 2.7÷5.5V; 90°; Dim: 7x6x4.9mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR3867M93T
TME Symbol:
OSR3867M93T

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
90°
Dimensions
7x6x4.9mm
Wavelength of peak sensitivity
940nm
Supply voltage
  • 2.7...5.5V
Gross weight0.696 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSR3867M93T
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD