+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0201 | |
Luminosity | 25...40mcd | |
Operating voltage | 1.7...2.3V DC | |
Dimensions | 0.6x0.3x0.3mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 620...630nm | |
Power | 46mW | |
Front | flat | |
Operating temperature | -30...85°C |