+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR50602C1E

LED; red; SMD; 0602; 70÷150mcd; 1.8÷2.4VDC; 1.7x0.6x1.1mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR50602C1E
TME Symbol:
OSR50602C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0602
Luminosity
70...150mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.7x0.6x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
615...630nm
LED lens
transparent
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR50602C1E
0 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs