+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0802 | |
Luminosity | 70...150mcd | |
Operating voltage | 1.8...2.4V DC | |
Dimensions | 2.1x0.6x1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 617...630nm | |
LED lens | transparent | |
LED version | angular |