+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR51808C1A

LED; red; SMD; PLCC2; 45÷68mcd; 1.9÷2.4VDC; 1.8x0.8x0.55mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR51808C1A
TME Symbol:
OSR51808C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
45...68mcd
Operating voltage
1.9...2.4V DC
Dimensions
1.8x0.8x0.55mm
Viewing angle
120°
LED current
5mA
LED lens
transparent
Power
48mW
Front
flat
Operating temperature
-30...85°C
Colour temperature
620-625(typ)-630K
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR51808C1A
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.