+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR52016C1A-60MA

LED; red; SMD; 1120÷1560mcd; 1.8÷2.6VDC; 2x1.6x0.6mm; 120°; 60mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR52016C1A-60MA
TME Symbol:
OSR52016C1A-60MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
2016
Luminosity
1120...1560mcd
Operating voltage
1.8...2.6V DC
Dimensions
2x1.6x0.6mm
Viewing angle
120°
LED current
60mA
Wavelength
620...630nm
LED lens
transparent
Power
156mW
Front
flat
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR52016C1A-60MA
3426 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs