+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR5JA3134A-5V

LED; red; 3mm; 220÷330mcd; 30°; Front: convex; 5VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA3134A-5V
TME Symbol:
OSR5JA3134A-5V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
220...330mcd
Viewing angle
30°
Wavelength
620...630nm
LED lens
diffused, red
LED current
12mA
Mounting
THT
Front
convex
Operating voltage
5V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
integral current limiting resistor
Gross weight0.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR5JA3134A-5V
454 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.21 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs