+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR5JA39B4B

LED; 3mm; red; 100÷150mcd; 110°; Front: flat; 2.1÷2.6VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA39B4B
TME Symbol:
OSR5JA39B4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
100...150mcd
Viewing angle
110°
Wavelength
620...630nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
78mW
Shape
cylindrical
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR5JA39B4B
4865 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcs