+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR5JA3C44A

LED; 3mm; red; 220÷330mcd; 40°; Front: convex; 2.1÷2.6VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA3C44A
TME Symbol:
OSR5JA3C44A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
220...330mcd
Viewing angle
40°
Wavelength
620...630nm
LED lens
diffused, red
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
78mW
Shape
round
Gross weight0.141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR5JA3C44A
2497 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcs