+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR5JA7ZE3B

LED; red; 220mcd; 140°; Front: flat; 5.35x5.35x7mm; triangular; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA7ZE3B
TME Symbol:
OSR5JA7ZE3B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Luminosity
220mcd
Viewing angle
140°
Front
flat
Wavelength
625nm
LED lens
red, transparent
LED current
20mA
Dimensions
5.35x5.35x7mm
Shape
triangular
Number of terminals
2
Mounting
THT
Operating voltage
2.1V DC
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSR5JA7ZE3B
90 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs