+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
LED diameter | 3mm | |
LED version | candle light effect | |
Luminosity | 4200...5800mcd | |
Viewing angle | 30° | |
Wavelength | 620...630nm | |
Mounting | THT | |
Operating voltage | 2.5...5V DC | |
LED current | 20mA | |
LED lens | transparent | |
Front | convex | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |