+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | red | |
Viewing angle | 120° | |
LED current | 150mA | |
Wavelength | 620...630nm | |
Luminosity | 15...20lm | |
Power | 0.5W | |
Manufacturer series | Top Power | |
Operating voltage | 3...4V DC |