+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR6LW3E64X-3F4D

LED; in housing; red; No.of diodes: 4; 3mm; 20mA; Lens: diffused; 60°

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR6LW3E64X-3F4D
TME Symbol:
OSR6LW3E64X-3F4D

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
4
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
60°
Luminosity
68...100mcd
Wavelength
630...650nm
Operating voltage
2.1...2.6V DC
Gross weight1.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSR6LW3E64X-3F4D
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 100 pcs