+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR6LX3E34B-3F2B

LED; in housing; red; No.of diodes: 2; 3mm; 20mA; Lens: diffused; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR6LX3E34B-3F2B
TME Symbol:
OSR6LX3E34B-3F2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Luminosity
68...100mcd
Wavelength
630...650nm
Operating voltage
1.8...2.6V DC
Gross weight0.479 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSR6LX3E34B-3F2B
1986 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 250 pcsBag = 1 000 pcs