+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR7PAS1C1A

LED; red; SMD; PLCC2; 600÷800mcd; 2.1÷2.6VDC; 3.5x2.8x1.7mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR7PAS1C1A
TME Symbol:
OSR7PAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
600...800mcd
Operating voltage
2.1...2.6V DC
Dimensions
3.5x2.8x1.7mm
Viewing angle
120°
LED current
20mA
Wavelength
650...670nm
LED lens
transparent
Power
78mW
Front
flat
Operating temperature
-30...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR7PAS1C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)