+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
LED diameter | 3mm | |
Viewing angle | 15° | |
Wavelength | 730nm | |
LED lens | transparent | |
LED current | 50mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2...2.5V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Radiant power | 50...55mW | |
radiant intensity | 220...250mW/sr |