+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSR9CA5111A

LED; red; 5mm; 15°; Front: convex; 2÷2.5VDC; No.of term: 2; 50÷55mW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR9CA5111A
TME Symbol:
OSR9CA5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
5mm
Viewing angle
15°
Wavelength
730nm
LED lens
transparent
LED current
50mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Radiant power
50...55mW
radiant intensity
250...280mW/sr
Gross weight0.288 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR9CA5111A
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)