+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/blue | |
Mounting | SMD | |
Case - inch | 0603 | |
Operating voltage | 1.8...2.6/2.9...3.6V DC | |
Dimensions | 1.6x1.5x0.65mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 460...475nm, 620...640nm | |
LED version | bicolour | |
Luminosity of red colour | 120mcd | |
Luminosity of blue colour | 80mcd |