+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/blue | |
Mounting | SMD | |
Case - mm | 1608 | |
Operating voltage | 1.7...2.3/2.7...3.3V DC | |
Dimensions | 1.6x0.8x0.6mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 460...475nm, 620...630nm | |
LED version | bicolour | |
Luminosity of red colour | 30...50mcd | |
Luminosity of blue colour | 30...50mcd |