+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/blue | |
LED diameter | 7.8mm | |
Viewing angle | 30° | |
Wavelength | 465...475nm, 620...630nm | |
LED lens | diffused, white | |
LED current | 7.5...8mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 3...15V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LEDs' features | integral current limiting resistor | |
LED version | bicolour | |
Shape | round | |
Luminosity of red colour | 150mcd | |
Common electrode | cathode | |
Luminosity of blue colour | 100mcd |