+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRBP27K92B

LED; red/blue; 2mm; bipolar,bicolour; 220÷330mcd,330÷500mcd; 90°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBP27K92B
TME Symbol:
OSRBP27K92B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
LED diameter
2mm
LED version
bicolour, bipolar
Luminosity
220...330mcd, 330...500mcd
Viewing angle
90°
Front
flat
Wavelength
465...475nm, 620...630nm
LED lens
diffused, white
LED current
30mA
Terminal pitch
2.54mm
Shape
tower
Number of terminals
2
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
2.1/2.6/2.9V DC
Gross weight0.178 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRBP27K92B
0 in TME stock
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.