+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | red/yellow-green | |
Viewing angle | 140° | |
Wavelength | 565...575nm, 620...630nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 1.8...2.6/1.8...2.6V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LED version | bicolour | |
Shape | round | |
Luminosity of red colour | 68...100mcd | |
Common electrode | cathode | |
Luminosity of green colour | 30...45mcd |