+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRGHX5F64X-5F2A

LED; in housing; 5mm; No.of diodes: 2; red/yellow-green; 30mA; 60°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGHX5F64X-5F2A
TME Symbol:
OSRGHX5F64X-5F2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
2
LED colour
red/yellow-green
Mounting
THT
Front
convex
LED current
30mA
LED lens
diffused
Viewing angle
60°
Wavelength
565...575nm, 620...630nm
Operating voltage
2.1...2.6V DC
Gross weight0.975 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSRGHX5F64X-5F2A
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD