+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRICA3131A

IR transmitter; 3mm; 650÷670nm,830÷870nm; transparent; 30mW; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRICA3131A
TME Symbol:
OSRICA3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
650...670nm, 830...870nm
LED lens
transparent
Radiant power
30mW
Viewing angle
30°
Operating voltage
1.2...1.8/1.8...2.6V DC
Operating current
20mA
LED colour
red/infrared
Luminosity of red colour
3000...4200mcd
Mounting
THT
LED version
bicolour
Common electrode
anode
Gross weight0.223 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSRICA3131A
766 in TME stock
Net price for quantities from 2 pcs - 0.35 USDGross price for quantities from 2 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs