+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRMP27K91B

LED; white warm,red; 2mm; bipolar; 1120mcd; 90°; Front: flat; 3000K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRMP27K91B
TME Symbol:
OSRMP27K91B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, white warm
LED diameter
2mm
LED version
bipolar
Luminosity of red colour
1120mcd
Viewing angle
90°
Front
flat
Wavelength
625nm
LED lens
transparent
LED current
20mA
Colour temperature
3000K
Shape
tower
Number of terminals
2
Luminosity of white colour
1120mcd
Mounting
THT
Operating voltage
2.1/2.9V DC
Gross weight0.179 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRMP27K91B
100 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs