+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 0603 | |
Operating voltage | 1.6...2.4/2.6...3.4V DC | |
Dimensions | 1.6x1.5x0.65mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 515...525nm, 620...635nm | |
LED version | bicolour | |
Luminosity of red colour | 25...70mcd | |
Luminosity of green colour | 80...200mcd |