+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRP1206C1C

LED; red/green; SMD; 1206; 1.8÷2.6/2.6÷3.6VDC; 3.2x2.7x1.1mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRP1206C1C
TME Symbol:
OSRP1206C1C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case - inch
1206
Operating voltage
1.8...2.6/2.6...3.6V DC
Dimensions
3.2x2.7x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
515...530nm, 620...630nm
LED version
bicolour
Luminosity of red colour
100mcd
Luminosity of green colour
350mcd
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRP1206C1C
3053 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs