+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRPMC7BA1B

LED; red/green; rectangular; 2x3.2x4.15mm; bicolour; 500÷750mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPMC7BA1B
TME Symbol:
OSRPMC7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
Shape
rectangular
Dimensions
2x3.2x4.15mm
LED version
bicolour
Luminosity of red colour
500...750mcd
Luminosity of green colour
750...1120mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
1.8...2.6/2.8...3.6V DC
Number of terminals
3
Operating temperature
-30...85°C
Common electrode
cathode
Gross weight0.206 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRPMC7BA1B
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD