+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRPP27K92B

LED; red/green; 2mm; bipolar,bicolour; 330÷500mcd,500÷750mcd; 90°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPP27K92B
TME Symbol:
OSRPP27K92B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
LED diameter
2mm
LED version
bicolour, bipolar
Luminosity
330...500mcd, 500...750mcd
Viewing angle
90°
Front
flat
Wavelength
520...530nm, 620...630nm
LED lens
diffused, white
LED current
30mA
Terminal pitch
2.54mm
Shape
tower
Number of terminals
2
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
2.1...2.6/2.9...3.4V DC
Gross weight0.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRPP27K92B
1268 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs