+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/green | |
LED diameter | 10mm | |
Viewing angle | 30° | |
Wavelength | 520...530nm, 620...630nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1...2.6/2.9...3.4V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...100°C | |
LED version | bicolour | |
Shape | round | |
Luminosity of red colour | 5.8cd | |
Luminosity of green colour | 8400mcd | |
Dimensions | 10x10x13.65mm |