+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, red | |
LED diameter | 5mm | |
Viewing angle | 60° | |
Wavelength | 525nm, 625nm | |
LED lens | diffused, white | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1...2.6/2.9...3.4V DC | |
Number of terminals | 3 | |
LED version | bicolour | |
Shape | round | |
Luminosity of red colour | 1560mcd | |
Luminosity of green colour | 2180mcd |