+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRW1615C1C

LED; red/cold white; SMD; 0603; 1.8÷2.4/2.8÷3.4VDC; 1.6x1.5x0.6mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRW1615C1C
TME Symbol:
OSRW1615C1C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/cold white
Mounting
SMD
Case - inch
0603
Operating voltage
1.8...2.4/2.8...3.4V DC
Dimensions
1.6x1.5x0.6mm
Viewing angle
120°
LED current
5mA
Wavelength
620...630nm
LED version
bicolour
Luminosity of white colour
100...150mcd
Luminosity of red colour
20...30mcd
Front
flat
Colour temperature
8000-12000(typ)-18000K
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRW1615C1C
2880 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs