+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red, white cold | |
LED diameter | 2mm | |
LED version | bipolar | |
Luminosity of red colour | 1120mcd | |
Viewing angle | 90° | |
Front | flat | |
Wavelength | 625nm | |
LED lens | transparent | |
LED current | 20mA | |
Colour temperature | 10000K | |
Shape | tower | |
Number of terminals | 2 | |
Luminosity of white colour | 1560mcd | |
Mounting | THT | |
Operating voltage | 2.1/2.9V DC |